Reference Only
TAJD475K035HNJ
Tantalum Capacitors - Solid SMD 35V 4.7uF 10%
Datasheet
TAJD475K035HNJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | TAJ Standard | |
| Capacitance | 4.7 uF | |
| Voltage Rating DC | 35 VDC | |
| Tolerance | 10 % | |
| ESR | 1.5 Ohms | |
| Case Code - in | 2917 | |
| Case Code - mm | 7343 | |
| Mfr Case Code | D Case | |
| Length | 7.3 mm (0.287 in) | |
| Width | 4.3 mm (0.169 in) | |
| Height | 2.9 mm (0.114 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Termination Style | SMD/SMT | |
| Product | Automotive Grade | |
| Dissipation Factor DF | 6 | |
| Leakage Current | 1.6 uA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | TAJD475K035H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,47 € | 1.735,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes