Reference Only
HM77-10003LFTR
Power Inductors - SMD 16.2uH LW PROFILE SM INDCTR
Datasheet
HM77-10003LFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 16.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.7 A | |
| Maximum DC Resistance | 63 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 14.5 mm | |
| Width | 14.5 mm | |
| Height | 8.89 mm | |
| Series | HM77 | |
| Packaging | Reel | |
| Core Type | Toroid - Horizontal Mount | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.050 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,47 € | 1.543,50 € | |
| 1,46 € | 9.198,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes