Reference Only
AS3210015100
NTC Thermistors 10 OHM 25% 12A 32MM AMETHERM
Datasheet
AS3210015100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | NTC Thermistors | |
| Series | AS | |
| Resistance | 10 Ohms | |
| Tolerance | 25 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Diameter | 30 mm | |
| Length | 21 mm | |
| Width | 8.5 mm | |
| Packaging | Reel | |
| Current Rating | 12 A | |
| Dissipation Constant | 78.5 mW/C | |
| Lead Diameter | 2.2 mm | |
| Lead Spacing | 17.1 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 55 s | |
| Type | NTC Thermistor, Inrush Current Limiter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |