Reference Only
MAL205017222E3
Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 40V 24X40
Datasheet
MAL205017222E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 2.2 mF | |
| Voltage Rating DC | 40 VDC | |
| Diameter | 25 mm | |
| Length | 40 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Ripple Current | 2.7 A | |
| ESR | 76 mOhms | |
| Termination Style | Radial | |
| Series | 050 PED-PW | |
| Packaging | Bulk | |
| Leakage Current | 530 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,55 € | 5.240,00 € | |
| 6,49 € | 12.980,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes