Reference Only
MAL216099006E3
Aluminum Electrolytic Capacitors - SMD 1500uF 35Volts 150c 20% AEC-Q200
Datasheet
MAL216099006E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 1.5 mF | |
| Voltage Rating DC | 35 VDC | |
| Length | 18 mm (0.709 in) | |
| Product | High Temp Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Width | 18 mm | |
| Height | 21 mm | |
| Series | 160 CLA | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | 160 CLA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,46 € | 446,00 € | |
| 3,76 € | 1.504,00 € | |
| 3,51 € | 2.808,00 € | |
| 3,46 € | 5.536,00 € | |
| 3,42 € | 10.944,00 € | |
| 3,38 € | 16.900,00 € |
Need more?
Sign in to add notes