Reference Only
SL1212102
Inrush Current Limiters 12mm 120ohms 2A INRSH CURR LIMITER UL Approved
Datasheet
SL1212102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 2 A | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Resistance | 120 Ohms | |
| Tolerance | 0.2 | |
| Diameter | 12 mm | |
| Width | 5 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 7.8 mm | |
| Packaging | Reel | |
| Series | SL12 | |
| Dissipation Factor DF | 12 mW/C | |
| Energy - Joules | 25 J | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Time Constant | 30 s |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,10 € | 1.100,00 € | |
| 1,09 € | 3.270,00 € | |
| 1,08 € | 10.800,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes