
7601310011000050200
Circular DIN Connectors FS LI 5XAWG24 PG9
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Binder | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 5 Contact | |
| Shielding | Unshielded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP68 | |
| Series | 763 | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,62 € | 18,62 € | |
| 14,44 € | 288,80 € | |
| 12,29 € | 1.229,00 € |
Need more?
Sign in to add notes