
7765300000500050200
Sensor Cables / Actuator Cables KD16 S PUR S 5X0.34
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Binder | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 150 V | |
| Wire Gauge - AWG | 22 AWG | |
| IP Rating | IP67 | |
| Series | 425 | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,11 € | 41,11 € | |
| 32,16 € | 643,20 € | |
| 29,53 € | 2.953,00 € |
Need more?
Sign in to add notes