Reference Only
CRL0805-FW-R390ELF
Current Sense Resistors - SMD 0.39ohm 1%
Datasheet
CRL0805-FW-R390ELF DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Bourns | |
Product Category | Current Sense Resistors - SMD | |
Packaging | Reel | |
Series | CRL | |
Resistance | 390 mOhms | |
Power Rating | 250 mW (1/4 W) | |
Tolerance | 1 % | |
Temperature Coefficient | 200 PPM / C | |
Case Code - in | 0805 | |
Case Code - mm | 2012 | |
Length | 2 mm (0.079 in) | |
Width | 1.25 mm (0.049 in) | |
Height | 0.6 mm (0.024 in) | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Technology | Thick Film | |
Termination | 2 Terminal | |
Termination Style | SMD/SMT | |
Application | Current Sense | |
Mounting Style | PCB Mount | |
Number of Terminals | 2 Terminal | |
Product Type | Current Sense Resistors | |
Product | Thick Film Resistors - SMD | |
Subcategory | Resistors |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210030 |
TARIC | 8533210000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | No Lead Free |
REACH SVHC | No |
REACH Substance Name | N/A |
10.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 5.000)Quantity | Unit Price | Ext. Price |
---|---|---|
0,0391 € | 195,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.