Reference Only
DR331-474BE
Common Mode Chokes / Filters 470 uH
Datasheet
DR331-474BE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Series | DR331 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 470 uH | |
| Tolerance | 25 % | |
| Maximum DC Current | 500 mA | |
| Maximum DC Resistance | 280 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Length | 9 mm | |
| Width | 5.4 mm | |
| Height | 4.7 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Data Line Filter | |
| Core Material | Ferrite | |
| Lead Spacing | 3.7 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.500In Stock
7.500 expected 22-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,446 € | 669,00 € | |
| 0,441 € | 1.323,00 € | |
| 0,435 € | 1.957,50 € | |
| 0,43 € | 3.225,00 € | |
| 0,425 € | 6.375,00 € | |
| 0,42 € | 10.080,00 € |
Need more?
Sign in to add notes