Reference Only
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Datasheet
H-22-6A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Type | Turns-Counting Dial | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 23 mm | |
| Height | 24 mm | |
| Design | Concentric with Brake | |
| Indicator Style | Numbers, 15-Turn | |
| Series | H-22 | |
| Packaging | Kit | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
230In Stock
60 expected 20-Jul-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,23 € | 112,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 60 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,23 € | 553,80 € |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.