Reference Only
MF-MSMF075/24-2
Resettable Fuses - PPTC 24 V .75A-HD 40A MAX
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-MSMF | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Hold Current | 750 mA | |
| Maximum Voltage | 24 VDC | |
| Trip Current | 1.5 A | |
| Current Rating - Max | 40 A | |
| Resistance | 450 mOhms | |
| Package / Case | 1812 (4532 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Height | 0.85 mm | |
| Length | 4.73 mm | |
| Pd - Power Dissipation | 800 mW | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | Multifuse | |
| Type | PTC Resettable Fuses | |
| Width | 3.41 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
64.000In Stock
256.000 expected on from 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,155 € | 310,00 € | |
| 0,152 € | 608,00 € | |
| 0,15 € | 1.200,00 € | |
| 0,147 € | 1.764,00 € | |
| 0,145 € | 2.900,00 € | |
| 0,142 € | 4.544,00 € |
Need more?
Sign in to add notes