Reference Only

MF-MSMF110-2

End of Life
Resettable Fuses - PPTC 6 V 1.1A-HD 100A MAX

Manufacturer:

Mfr Part:
MF-MSMF110-2

TTI Part:
MF-MSMF110-2

EDA / CAD Models

Alternate Part Number

MINISMDC110F-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryResettable Fuses - PPTC
SeriesMF-MSMF
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current1.1 A
Maximum Voltage6 VDC
Trip Current2.2 A
Current Rating - Max100 A
Resistance210 mOhms
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q100
PackagingReel
Height0.85 mm
Length4.73 mm
Pd - Power Dissipation800 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenameMultifuse
TypePTC Resettable Fuses
Width3.41 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.