Reference Only
MF-R005-2
Resettable Fuses - PPTC 60V .05A-HD 40A MAX
Datasheet
MF-R005-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Resettable Fuses - PPTC | |
| Series | MF-R | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 50 mA | |
| Maximum Voltage | 60 VDC | |
| Trip Current | 100 mA | |
| Current Rating - Max | 40 A | |
| Resistance | 11.1 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.1 mm | |
| Packaging | Reel | |
| Diameter | 8 mm | |
| Height | 8.3 mm | |
| Length | 8 mm | |
| Pd - Power Dissipation | 220 mW | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | Multifuse | |
| Type | PTC Resettable Fuses | |
| Width | 3.1 mm | |
| Part # Aliases | MF-R005-2-99 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,151 € | 453,00 € | |
| 0,139 € | 834,00 € | |
| 0,132 € | 1.188,00 € | |
| 0,13 € | 1.560,00 € | |
| 0,12 € | 3.600,00 € |
Need more?
Sign in to add notes