Reference Only
PEC11R-4015F-S0024
Encoders 15mm SHAFT w/SWITCH
Datasheet
PEC11R-4015F-S0024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | PEC11R | |
| Mounting Style | PCB Mount | |
| Product | Contacting Encoders | |
| Type | Incremental | |
| Resolution | 24 PPR | |
| Technology | Rotary | |
| Number of Detents | No Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Shaft Diameter | 6 mm | |
| Shaft Type | D / Flatted | |
| With Switch | Push/Pull Switch | |
| Operating Supply Voltage | 5 VDC | |
| Life | 30000 Cycle | |
| IP Rating | IP44 | |
| Packaging | Kit | |
| Bushing Material | Metal | |
| Bushing Size | 7 mm x 5mm | |
| Bushing Thread | M7 x 0.75 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Encoders | |
| Shaft Length | 15 mm | |
| Size / Dimension | 12 mm | |
| Subcategory | Encoders | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543701000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
900 expected 15-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 75 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,18 € | 88,50 € | |
| 1,13 € | 169,50 € | |
| 1,12 € | 336,00 € | |
| 1,06 € | 556,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.