Reference Only
PF-000100E160B1
Industrial & Electrical Fuses 1K V POWERFUSE 160A
Datasheet
PF-000100E160B1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Battery Protection Fuses | |
| Current Rating | 160 A | |
| Fuse Type | Medium Blow Fuses | |
| Voltage Rating DC | 1 kVDC | |
| Interrupt Rating | 50 kA | |
| Body Style | Square Body Blade Fuses | |
| Class | Class aBat Fuses | |
| Packaging | Bulk | |
| Series | PF-000100E | |
| Height | 22 mm | |
| Length | 75 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses | |
| Width | 36 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,76 € | 13.401,60 € |
Need more?
Sign in to add notes