Reference Only
SDR2207-101KL
Power Inductors - SMD 100uH 10% SMD 2207
Datasheet
SDR2207-101KL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 100 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 2.2 A | |
| Maximum DC Resistance | 168 mOhms | |
| Saturation Current | 3 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 18 | |
| Self Resonant Frequency | 6.2 MHz | |
| Termination | Standard | |
| Length | 22 mm | |
| Width | 15 mm | |
| Height | 7 mm | |
| Core Material | Ferrite | |
| Series | SDR2207 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 2 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,44 € | 110,00 € |
Need more?
Sign in to add notes