Reference Only
SRN2510BTA-150M
Power Inductors - SMD Ind,2x2.5x0.9mm,15uH+/-20%,0.8A,shd
Datasheet
SRN2510BTA-150M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Semi Shielded Power Inductor | |
| Package / Case | 2.5 mm x 2 mm x 0.9 mm | |
| Shielding | Shielded | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 800 mA | |
| Maximum DC Resistance | 924 mOhms | |
| Saturation Current | 620 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 10 | |
| Self Resonant Frequency | 20 MHz | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 0.9 mm | |
| Core Material | Ferrite | |
| Series | SRN2510BTA | |
| Packaging | Reel | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,134 € | 402,00 € | |
| 0,13 € | 780,00 € | |
| 0,127 € | 1.143,00 € | |
| 0,125 € | 1.875,00 € | |
| 0,123 € | 3.690,00 € | |
| 0,121 € | 6.171,00 € | |
| 0,118 € | 12.036,00 € |
Need more?
My Notes
Sign into see notes.