Reference Only
SRN2510BTA-1R0M
Power Inductors - SMD Ind,2x2.5x0.9mm,1uH+/-20%,2.6A,shd
Datasheet
SRN2510BTA-1R0M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Semi Shielded Power Inductor | |
| Package / Case | 2.5 mm x 2 mm x 0.9 mm | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.6 A | |
| Maximum DC Resistance | 72 mOhms | |
| Saturation Current | 2.5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 15 | |
| Self Resonant Frequency | 110 MHz | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 0.9 mm | |
| Core Material | Ferrite | |
| Series | SRN2510BTA | |
| Packaging | Reel | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,128 € | 384,00 € | |
| 0,127 € | 762,00 € | |
| 0,125 € | 1.125,00 € | |
| 0,124 € | 3.348,00 € | |
| 0,12 € | 6.120,00 € | |
| 0,119 € | 12.138,00 € |
Need more?
My Notes
Sign into see notes.