Reference Only
SRN3010BTA-220M
Power Inductors - SMD Ind,3x3x0.9mm,22uH+/-20%,0.7A,shd
Datasheet
SRN3010BTA-220M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Semi Shielded Power Inductor | |
| Package / Case | 3 mm x 3 mm x 0.9 mm | |
| Shielding | Shielded | |
| Inductance | 22 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 700 mA | |
| Maximum DC Resistance | 912 mOhms | |
| Saturation Current | 500 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 10 | |
| Self Resonant Frequency | 25 MHz | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 0.9 mm | |
| Core Material | Ferrite | |
| Series | SRN3010BTA | |
| Packaging | Reel | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,145 € | 435,00 € | |
| 0,143 € | 858,00 € | |
| 0,142 € | 1.278,00 € | |
| 0,14 € | 3.780,00 € | |
| 0,139 € | 7.089,00 € | |
| 0,137 € | 13.974,00 € |
Need more?
My Notes
Sign into see notes.