Reference Only
SRR1206-101YL
Power Inductors - SMD 100uH 15% SMD
Datasheet
SRR1206-101YL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 5050 | |
| Shielding | Shielded | |
| Inductance | 100 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 1.1 A | |
| Maximum DC Resistance | 220 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 13 | |
| Self Resonant Frequency | 6 MHz | |
| Termination | Standard | |
| Length | 12.7 mm | |
| Width | 12.7 mm | |
| Height | 6.5 mm | |
| Core Material | Ferrite | |
| Series | SRR1206 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7.800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,383 € | 229,80 € | |
| 0,378 € | 453,60 € | |
| 0,374 € | 673,20 € | |
| 0,369 € | 1.107,00 € | |
| 0,364 € | 1.747,20 € | |
| 0,36 € | 2.808,00 € | |
| 0,355 € | 5.325,00 € | |
| 0,351 € | 8.845,20 € |
Need more?
Sign in to add notes