Reference Only

SRR1208-821KL

Power Inductors - SMD 820uH 10% SMD 1208

Manufacturer:

Mfr Part:
SRR1208-821KL

TTI Part:
SRR1208-821KL

EDA / CAD Models

Alternate Part Number

IFDC5050HZER821M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.7 mm x 12.7 mm x 8.5 mm
ShieldingShielded
Inductance820 uH
Tolerance10 %
Maximum DC Current550 mA
Maximum DC Resistance1.15 Ohms
Saturation Current770 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency1.2 MHz
TerminationStandard
Length12.7 mm
Width12.7 mm
Height8.5 mm
Core MaterialFerrite
SeriesSRR1208
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
0,454 €363,20 €
0,367 €1.468,00 €
Need more?

My Notes

Sign into see notes.