Reference Only

SRR5028-560Y

Power Inductors - SMD 56uH 30% SMD 5028

Manufacturer:

Mfr Part:
SRR5028-560Y

TTI Part:
SRR5028-560Y

EDA / CAD Models

Alternate Part Number

IFDC2020CZER560M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2222
ShieldingShielded
Inductance56 uH
Tolerance30 %
Maximum DC Current720 mA
Maximum DC Resistance300 mOhms
Saturation Current600 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum9
Self Resonant Frequency12 MHz
TerminationStandard
Length5.8 mm
Width5.8 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRR5028
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1.600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
0,265 €106,00 €
0,258 €206,40 €
0,254 €406,40 €
0,251 €602,40 €
0,244 €976,00 €
0,241 €1.542,40 €
Need more?
Sign in to add notes