Reference Only
SRU2013-100Y
Power Inductors - SMD 10uH 30% SMD 2013
Datasheet
SRU2013-100Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 2013 | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 670 mA | |
| Maximum DC Resistance | 520 mOhms | |
| Saturation Current | 450 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 12 | |
| Self Resonant Frequency | 40 MHz | |
| Termination | Standard | |
| Length | 2.8 mm | |
| Width | 2.8 mm | |
| Height | 1.35 mm | |
| Core Material | Ferrite | |
| Series | SRU2013 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 2.52 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.200 / Multiples: 1.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,28 € | 336,00 € | |
| 0,276 € | 662,40 € | |
| 0,272 € | 979,20 € | |
| 0,269 € | 1.291,20 € | |
| 0,265 € | 1.590,00 € | |
| 0,262 € | 2.515,20 € | |
| 0,258 € | 4.024,80 € |
Need more?
Sign in to add notes