Reference Only
SRU3011-100Y
Power Inductors - SMD 10uH 30% SMD 3011
Datasheet
SRU3011-100Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 3011 | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 400 mA | |
| Maximum DC Resistance | 340 mOhms | |
| Saturation Current | 350 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 8 | |
| Self Resonant Frequency | 60 MHz | |
| Termination | Standard | |
| Length | 3.5 mm | |
| Width | 3.3 mm | |
| Height | 1.1 mm | |
| Core Material | Ferrite | |
| Series | SRU3011 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 2.52 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.000In Stock
6.000 expected 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,251 € | 376,50 € | |
| 0,247 € | 741,00 € | |
| 0,244 € | 1.098,00 € | |
| 0,24 € | 1.440,00 € | |
| 0,237 € | 1.777,50 € | |
| 0,234 € | 3.510,00 € | |
| 0,23 € | 5.520,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes