Reference Only
SW70AAB
Thermal Cutoffs TCO, Medium Current, SMD, 70C, non Self Hold
Datasheet
SW70AAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thermal Cutoffs | |
| Contact Rating | 1 A | |
| Rated Temperature | + 70 C | |
| Maximum Temperature | + 100 C | |
| Maximum Voltage | 100 VAC | |
| Resistance | 5 mOhms | |
| Hold Current | 3 A | |
| Length | 4.4 mm | |
| Width | 2.8 mm | |
| Height | 0.94 mm | |
| Approvals | UL, cUL, TUV | |
| Product | Thermal Cutoff Devices | |
| Series | SW | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Thermal Cutoffs | |
| Reset Temperature | + 49 C | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,89 € | 4.450,00 € |
Need more?
Sign in to add notes