Reference Only
TBU-CA065-200-WH
Board Mount Surge Protectors Bi-directional TBU
Datasheet
TBU-CA065-200-WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Board Mount Surge Protectors | |
| Termination Style | SMD/SMT | |
| Package / Case | DFN | |
| Voltage Rating | 650 V | |
| Current Rating | 400 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Compliance | UL | |
| Features | Overcurrent and Overvoltage | |
| For Use With | Voice, VDSL Cards | |
| Mounting Style | PCB Mount | |
| Product Type | Board Mount Surge Protectors | |
| Series | TBU-CA | |
| Subcategory | Surge Suppressors | |
| Type | Ethernet Protector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8541590000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
27.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,721 € | 2.163,00 € | |
| 0,695 € | 4.170,00 € | |
| 0,687 € | 6.183,00 € | |
| 0,68 € | 10.200,00 € |
Need more?
My Notes
Sign into see notes.