Reference Only

1101M2S5V3BE2

Slide Switches SLIDE SW SPDT 0.4VA 20V

Manufacturer:

Mfr Part:
1101M2S5V3BE2

TTI Part:
1101M2S5V3BE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StylePC Terminal
ActuatorSlide
Mounting StyleThrough Hole
Series1000
PackagingBulk
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes