Reference Only

1103M2S2AQE2

End of Life
Slide Switches SLIDE SW SPDT 6A 28V

Manufacturer:

Mfr Part:
1103M2S2AQE2

TTI Part:
1103M2S2AQE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC28 VDC
Termination StyleSolder Pin
ActuatorExtended
Mounting StyleThrough Hole
Contact PlatingGold
Series1000
PackagingBulk
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
Travel2.16 mm
TypeSlide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes