Reference Only
121000102
Switch Bezels / Switch Caps SW ACCESSORY-HARDWARE
Datasheet
121000102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| Designed for | Pushbutton Switches | |
| Color | Black | |
| Series | S | |
| Packaging | Bulk | |
| Height | 8.71 mm | |
| Illumination | Non-Illuminated | |
| Length | 19.05 mm | |
| Material | Nylon | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 11.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |