Reference Only
400EA0000
Switch Bezels / Switch Caps SW ACCESSORY-HARDWARE
Datasheet
400EA0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| For Use With | ITS Illuminated Tactile Switch | |
| Designed for | Illuminated Tactile Switch | |
| Packaging | Bulk | |
| Length | 6.4 mm | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,646 € | 387,60 € |
Need more?
Sign in to add notes