Reference Only

452902263

Switch Bezels / Switch Caps BLK SNAP-IN FRAME

Manufacturer:

Mfr Part:
452902263

TTI Part:
452902263

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductFrames
TypeRocker
For Use WithToggle Switches
Designed for7000 Series
ColorBlack
SeriesE
PackagingBulk
FeaturesFrames snap into panel opening and are independent
Height2.29 mm
Length25.04 mm
MaterialNylon
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width15.62 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes