Reference Only
708901000
Switch Bezels / Switch Caps SW ACCESSORY-HARDWARE
Datasheet
708901000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Sealing | |
| For Use With | Pushbutton Switches | |
| Designed for | 8020, 8060, E010, E020, KM11, L, TP Series | |
| Color | White | |
| Packaging | Bulk | |
| Height | 3.94 mm | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 910,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes