Reference Only

7101J62ZGE22

End of Life
Rocker Switches ROCKER SW SPDT 5A 120V

Manufacturer:

Mfr Part:
7101J62ZGE22

TTI Part:
7101J62ZGE22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - ON
Current Rating2 A
Voltage Rating AC250 VAC
Voltage Rating DC20 VDC
Termination StyleSolder Pin
ActuatorPaddle
ColorBlack
Mounting StyleThrough Hole
Terminal SealEpoxy
Contact PlatingGold over Silver
PackagingBulk
Actuator StylePaddle
Housing MaterialStainless Steel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeRocker Switches
Series7000
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.