Reference Only
7401TZGE
Toggle Switches TOGGLE SW 4PDT 0.4VA 20V
Datasheet
7401TZGE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PST | |
| Switch Function | ON - NONE - ON | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Lug | |
| Current Rating | 5 A | |
| Actuator | Bat | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold over Silver | |
| Series | 7000 | |
| Packaging | Bulk | |
| Actuator Style | Bat | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Power Rating | 400 mVA | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,86 € | 12.344,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.