Reference Only

764500746

Switch Bezels / Switch Caps SWITCH BEZEL J11/J21 BLACK

Manufacturer:

Mfr Part:
764500746

TTI Part:
764500746

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductBezels
TypeSnap In
For Use WithJ11 and J21 Actuator
Designed for7000 Series
ColorBlack
Series7000
PackagingBulk
Height24 mm
IlluminationNon-Illuminated
Length15.39 mm
MaterialSteel
Mounting StylePanel
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Termination StyleSnap In
Width1.17 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes