Reference Only

8121J80ZGE6

Pushbutton Switches - Board Mount PB SW SPDT 1A 120V

Manufacturer:

Mfr Part:
8121J80ZGE6

TTI Part:
8121J80ZGE6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8020
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StyleSolder Lug
Cap ColorGreen
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialStainless steel
Life60000 Cycle
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 30 C
Mounting StylePanel Mount, Snap-In
PackagingBulk
Power Rating0.4 VA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes