Reference Only

8168SH9CQE3

Pushbutton Switches - Board Mount PB SW SPDT 6A 120V

Manufacturer:

Mfr Part:
8168SH9CQE3

TTI Part:
8168SH9CQE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8060
IlluminatedNon-Illuminated
Current Rating6 A
Voltage Rating DC28 VDC
Voltage Rating AC250 VAC
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes