Reference Only
8225SHABE
Pushbutton Switches - Board Mount PB SW DPDT 0.4VA 20V
Datasheet
8225SHABE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | 8020 | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Voltage Rating AC | 20 VAC | |
| Termination Style | PC Pin, Right Angle | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Stainless steel | |
| Life | 60000 Cycle | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Panel Mount, PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 0.4 VA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |