Reference Only
824D02000
Switch Bezels / Switch Caps SW ACCESSORY-HARDWARE
Datasheet
824D02000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Cap, Standard | |
| For Use With | Pushbutton Switches | |
| Designed for | PNP Series | |
| Color | Black | |
| Series | PNP | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,454 € | 908,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes