Reference Only
8261S2H9CQE9
Pushbutton Switches - Board Mount PB SW DPDT 6A 120V
Datasheet
8261S2H9CQE9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | 8060 | |
| Illuminated | Non-Illuminated | |
| Current Rating | 6 A | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 250 VAC | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |