Reference Only

8261SHAV2QE2

Pushbutton Switches - Board Mount Pushbutton

Manufacturer:

Mfr Part:
8261SHAV2QE2

TTI Part:
8261SHAV2QE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8060
TypeSealed
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
ActuatorSquare
Current Rating6 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StylePC Pin, Right Angle, Vertical
Cap ColorBlack
Contact PlatingSilver
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Life50000 Cycle
Mounting StylePCB Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.