Reference Only

8531SZBE3

Pushbutton Switches - Board Mount PB SW SPST-NO 0.4VA 20V

Manufacturer:

Mfr Part:
8531SZBE3

TTI Part:
8531SZBE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8500
IlluminatedNon-Illuminated
Switch FunctionOFF - (ON)
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.