Reference Only
A12542MSZQ
Rotary Switches Rotary
Datasheet
A12542MSZQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 8 Position | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 1 Pole | |
| Index Angle | 45 deg | |
| Termination Style | Solder Lug | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Actuator | Round | |
| Series | A | |
| Packaging | Bulk | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.016 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,08 € | 24.353,28 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes