Reference Only

ADPFC2J04AC

Basic / Snap Action Switches SNAP ACT SW

Manufacturer:

Mfr Part:
ADPFC2J04AC

TTI Part:
ADPFC2J04AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesA
TypeGeneral Purpose
Contact FormDPDT
ActuatorPlunger
Current Rating15 A
Voltage Rating AC125 VAC, 250 VAC
Operating Force11.12 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Contact MaterialSilver
IlluminatedNon-Illuminated
Life200000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes