Reference Only
ATPS22SL5612M2SA04G
Pushbutton Switches - Industrial ANTI VANDAL PB SW SPST 1A 12V
Datasheet
G01049510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Actuator | Flush | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 36 VDC | |
| Current Rating | 2 A | |
| Illumination Color | Green | |
| Termination Style | Solder Lug | |
| IP Rating | IP67 | |
| Housing Material | Polyamide (PA) | |
| Lamp Type | LED | |
| Series | ATPS22 | |
| Actuator Length | 2 mm | |
| Actuator Material | Polycarbonate (PC) | |
| Actuator Style | Round | |
| Color | White | |
| Contact Plating | Gold | |
| Diameter | 25 mm | |
| Flammability Rating | UL 94 V-0 | |
| Height | 15.85 mm | |
| Life | 200000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Sealed | |
| Type | Anti-Vandal | |
| Part # Aliases | G01049510 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 140 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,32 € | 3.124,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes