Reference Only
C0220
Switch Hardware 2 station chassis 20mm
Datasheet
C0220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Chassis | |
| Type | Mounting Frame | |
| For Use With | F Series Pushbutton Switches | |
| Designed for | F Series | |
| Series | F | |
| Packaging | Bulk | |
| Height | 10.5 mm | |
| Length | 46 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 6 mm | |
| Part # Aliases | 3502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6) |