Reference Only
DA101J11G217DQF
Rocker Switches ROCKER SW SPDT 16A 125V
Datasheet
DA101J11G217DQF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rocker Switches | |
| Contact Form | SPDT | |
| Switch Function | ON - NONE - ON | |
| Termination Style | Solder Lug | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Actuator Color | White | |
| Actuator Material | Nylon | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Method | Snap In | |
| Product Type | Rocker Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |