Reference Only

ELUMOASAQ3C22

Pushbutton Switches - Board Mount PB SW SPDT 0.25A 50V

Manufacturer:

Mfr Part:
ELUMOASAQ3C22

TTI Part:
ELUMOASAQ3C22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesELUM
IlluminatedIlluminated
Current Rating250 mA
Voltage Rating DC50 VDC
PackagingBulk
Power Rating3.5 VA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.