Reference Only

EP11RD1V3BE

Pushbutton Switches - Board Mount PB SW SPST-NO 0.4VA 20V

Manufacturer:

Mfr Part:
EP11RD1V3BE

TTI Part:
EP11RD1V3BE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesEP
IlluminatedNon-Illuminated
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes